
OSRAM 4058075619074 LED (monochrome) EEC D (A - G) E-27 Bulb shape 24 W = 200 W Warm white (Ø x H) 95 mm x 143 mm 1 pc(s

Number
OSRAM 4058075619074 LED (monochrome) E-27 24 W = 200 W Warm white Bulb shape
Highlights & Details
- Power= 24 W
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
24 W
3452 lm
200 W
- Factory colour
White (matt)
- Version
matte
- Radiation angle
200°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
No
- Length
143 mm
- (Ø)
95 mm
- Content
1 pc(s)
- Height
143 mm
D (A - G)
- Dim
(Ø x H) 95 mm x 143 mm
- Weight
110 g
- Power range
20 W - 39.9 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3593654 OSRAM 4058075619074 LED (monochrome) EEC D (A - G) E-27 Bulb shape 24 W = 200 W Warm white (Ø x H) 95 mm x 143 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 3593654 OSRAM 4058075619074 LED (monochrome) EEC D (A - G) E-27 Bulb shape 24 W = 200 W Warm white (Ø x H) 95 mm x 143 mm 1 pc(s
Warranty Terms
Warranty Terms 3593654 OSRAM 4058075619074 LED (monochrome) EEC D (A - G) E-27 Bulb shape 24 W = 200 W Warm white (Ø x H) 95 mm x 143 mm 1 pc(s


