
OSRAM 4058075654471 LED (monochrome) EEC D (A - G) E14 Candle shape 5.9 W = 60 W Warm white dimmable, Filament 1 pc(s)

Number
OSRAM 4058075654471 LED (monochrome) E14 5.9 W = 60 W Warm white Candle shape
Highlights & Details
- Power= 5.9 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
5.9 W
60 W
- Version
clear
- Radiation angle
300°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
dimmable
Filament
2700 K
- Colour temperature range
2700 K
Yes
- Operating voltage
230 V
- Content
1 pc(s)
D (A - G)
- Power range
5 W - 7.4 W
- Material
Glass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593653 OSRAM 4058075654471 LED (monochrome) EEC D (A - G) E14 Candle shape 5.9 W = 60 W Warm white dimmable, Filament 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3593653 OSRAM 4058075654471 LED (monochrome) EEC D (A - G) E14 Candle shape 5.9 W = 60 W Warm white dimmable, Filament 1 pc(s)
Warranty Terms
Warranty Terms 3593653 OSRAM 4058075654471 LED (monochrome) EEC D (A - G) E14 Candle shape 5.9 W = 60 W Warm white dimmable, Filament 1 pc(s)


