
OSRAM HOMELIGHTING 4058075758063 LED (monochrome) EEC E (A - G) G9 Special shape 2.6 W = 30 W Warm white (Ø x H) 15 mm x

Number (Package size 5 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075758063 LED (monochrome) G9 2.6 W = 30 W Warm white Special shape
- Power= 2.6 W
- Total luminous flux= 320 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G9
2.6 W
30 W
- Factory colour
Multicolour
- Version
clear
- Radiation angle
300°
Special shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Operating voltage
230 V
- Length
47 mm
- (Ø)
15 mm
- Content
5 pc(s)
- Height
15 mm
E (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 15 mm x 15 mm
- Weight
6 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
320 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
IP20
Documents & Downloads
Datasheet
Datasheet 2628524 OSRAM HOMELIGHTING 4058075758063 LED (monochrome) EEC E (A - G) G9 Special shape 2.6 W = 30 W Warm white (Ø x H) 15 mm x
User & Safety Instructions
User & Safety Instructions 2628524 OSRAM HOMELIGHTING 4058075758063 LED (monochrome) EEC E (A - G) G9 Special shape 2.6 W = 30 W Warm white (Ø x H) 15 mm x
Description
This text is machine translated.
Features
- LED special lampsLED alternative to conventional high-voltage lampsMercury-free lampsLow energy consumptionideal for decorative and free burning applicationsApplication areas: For atmospheric lighting accents in living rooms and party rooms, shops, hotels and restaurants, foyers, office roomsOutdoor use only in suitable outdoor lights.



