
OSRAM HOMELIGHTING 4058075796713 LED (monochrome) EEC G (A - G) GU5.3 5 W = 35 W Warm white (Ø x H) 50 mm x 44 mm 1 pc(s

Highlights & Details
OSRAM HOMELIGHTING 4058075796713 LED (monochrome) GU5.3 5 W = 35 W Warm white
- Power= 5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU5.3
5 W
345 lm
35 W
- Factory colour
Clear
- Radiation angle
36°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
12 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
44 mm
G (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 50 mm x 44 mm
- Colour rendering
927
- Colour rendering index
90 Ra
- Weight
38 g
- Bulb shape
MR16
- Power range
5 W - 7.4 W
- Light intensity
700 cd
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2730064 OSRAM HOMELIGHTING 4058075796713 LED (monochrome) EEC G (A - G) GU5.3 5 W = 35 W Warm white (Ø x H) 50 mm x 44 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2730064 OSRAM HOMELIGHTING 4058075796713 LED (monochrome) EEC G (A - G) GU5.3 5 W = 35 W Warm white (Ø x H) 50 mm x 44 mm 1 pc(s
Description
This text is machine translated.
Scope of delivery
- 1 GU5.3 bulb




