
OSRAM HOMELIGHTING 4058075808515 LED (monochrome) EEC D (A - G) E-27 Globe shape 11 W = 100 W Warm white (Ø x L) 95 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075808515 LED (monochrome) E-27 11 W = 100 W Warm white Globe shape
- Power= 11 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
11 W
1521 lm
100 W
- Version
matte
- Radiation angle
300°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.50
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Length
135 mm
- (Ø)
95 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
11 kWh/1000h
- Dim
(Ø x L) 95 mm x 135 mm
- Durability rating
15000 h
- Power rating
11 W
- Rated luminous flux
1521 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
54 g
- Power range
10 W - 19.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1559579 OSRAM HOMELIGHTING 4058075808515 LED (monochrome) EEC D (A - G) E-27 Globe shape 11 W = 100 W Warm white (Ø x L) 95 mm x
User & Safety Instructions
User & Safety Instructions 1559579 OSRAM HOMELIGHTING 4058075808515 LED (monochrome) EEC D (A - G) E-27 Globe shape 11 W = 100 W Warm white (Ø x L) 95 mm x




