
OSRAM 4058075808706 LED (monochrome) EEC F (A - G) E-27 Bulb shape 2.5 W = 22 W Warm white (Ø x L) 64 mm x 143 mm 1 pc(s

OSRAM 4058075808706 LED (monochrome) E-27 2.5 W = 22 W Warm white Bulb shape
Highlights & Details
- Power= 2.5 W
- Colour temperature= 2400 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
2.5 W
200 lm
22 W
- Version
clear
- Radiation angle
320°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2400 K
- Colour temperature range
2400 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.40
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Length
143 mm
- (Ø)
64 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x L) 64 mm x 143 mm
- Durability rating
15000 h
- Power rating
2.5 W
- Rated luminous flux
200 lm
- Colour rendering
824
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
46 g
- Power range
2.5 W - 4.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1559635 OSRAM 4058075808706 LED (monochrome) EEC F (A - G) E-27 Bulb shape 2.5 W = 22 W Warm white (Ø x L) 64 mm x 143 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 1559635 OSRAM 4058075808706 LED (monochrome) EEC F (A - G) E-27 Bulb shape 2.5 W = 22 W Warm white (Ø x L) 64 mm x 143 mm 1 pc(s










