
OSRAM HOMELIGHTING 4058075819290 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x L) 60.0 mm x
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
3
6% = € 0.37
€ 6.34
5
8% = € 0.51
€ 6.20
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 3 pc(s))
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075819290 LED (monochrome) E-27 7 W = 60 W Warm white Pear shape
- Power= 7 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Version
clear
- Radiation angle
320°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
E27
- Length
105.0 mm
- (Ø)
60.0 mm
- Content
3 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x L) 60.0 mm x 105.0 mm
- Durability rating
10000 h
- Power rating
6 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
5 W - 7.4 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206527 OSRAM HOMELIGHTING 4058075819290 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x L) 60.0 mm x
Description
LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Socket: E27, B22d. Mercury-free lamps. Product advantages: Very low energy consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
This text is machine translated.
This text is machine translated.
















