
OSRAM HOMELIGHTING 4058075824492 LED (monochrome) EEC E (A - G) G24d- 5.5 W = 13 W Warm white (Ø x H) 37.70 mm x 37.70 m

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075824492 LED (monochrome) G24d- 5.5 W = 13 W Warm white
- Power= 5.5 W
- Total luminous flux= 640 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G24d-
5.5 W
13 W
- Factory colour
White
- Version
upright
- Radiation angle
300°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
3000 K
- Colour temperature range
3000 - 3000 K
No
30000 h
- Circuits
200000
- Power factor
0.9
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
103 mm
- (Ø)
37.70 mm
- Content
1 pc(s)
- Height
37.70 mm
E (A - G)
- Energy consumption
6.00 kWh/1000h
- Dim
(Ø x H) 37.70 mm x 37.70 mm
- Durability rating
30000 h
- Operated via
CB
- Weight
70 g
- Bulb shape
D13
- Power range
5 W - 7.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
640 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Width
37.70 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2866524 OSRAM HOMELIGHTING 4058075824492 LED (monochrome) EEC E (A - G) G24d- 5.5 W = 13 W Warm white (Ø x H) 37.70 mm x 37.70 m
User & Safety Instructions
User & Safety Instructions 2866524 OSRAM HOMELIGHTING 4058075824492 LED (monochrome) EEC E (A - G) G24d- 5.5 W = 13 W Warm white (Ø x H) 37.70 mm x 37.70 m
Description
This text is machine translated.
Features
- LED replacement for KLLni with 2-pole
- G24d Socket for use with a conventional ballast or mains voltage
- LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
- Only suitable for vertical use
- Lifecycle up to 50 30,000 hrs
- On one side 2-pin plug socket G24d
- Protection class: IP20
- Mercury-free lamps
- Easy to set up
- Low energy consumption
- Easy lamp change thanks to compact design
- Operation directly at 230 mains voltage possible
- General lighting in ambient temperatures of -20…+45 °C.
- Supermarkets and department stores
- Hallways and hallways
- Hotels, restaurants.



