
OSRAM HOMELIGHTING 4058075840058 LED (monochrome) EEC G (A - G) E-27 3.5 W = 26 W Neutral white (Ø x H) 35 mm x 35 mm 1

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075840058 LED (monochrome) E-27 3.5 W = 26 W Neutral white
- Power= 3.5 W
- Total luminous flux= 270 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
3.5 W
270 lm
26 W
- Factory colour
Black
- Version
matte
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
4000 K
- Colour temperature range
4000 - 4000 K
25000 h
- Circuits
100000
- Power factor
0.90
- Operating voltage
230 V
- Length
45 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Height
35 mm
G (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 35 mm x 35 mm
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
25 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
270 lm
- Max. temperature
40 °C
- Min. temperature
-25 °C
- Width
35 mm
- No. of bulbs
1
IP20
- Bulb type
LED (monochrome)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3219919 OSRAM HOMELIGHTING 4058075840058 LED (monochrome) EEC G (A - G) E-27 3.5 W = 26 W Neutral white (Ø x H) 35 mm x 35 mm 1
User & Safety Instructions
User & Safety Instructions 3219919 OSRAM HOMELIGHTING 4058075840058 LED (monochrome) EEC G (A - G) E-27 3.5 W = 26 W Neutral white (Ø x H) 35 mm x 35 mm 1
Description
This text is machine translated.
Features
- Ultra-compact designer lamp
- Two versions are offered: Not dimmable and 3-step dimmable
- Diffuser in flat shape with E27 base
- Two rings (black and white) are included for adjustment to allow different colors for the lamp
- Lifecycle up to 50 25,000 hrs
- The 3 step dimmable version offers simple dimming via a wall switch
- Ultra-compact designer lamp without piston-shaped diffuser
- The design of the lamp emphasizes the beauty of the used lamp
- The special design provides a comfortable light distribution
- Less power consumption than incandescent or halogen lamps
- Ideal for decorative installations
- General lighting
- Use in outdoor areas only in outdoor lamps (at least IP65).
Scope of delivery
- 1 pc(s)
- LED (monochrome)-light bulb E-27















