
OSRAM HOMELIGHTING 4058075840546 LED (monochrome) EEC C (A - G) G9 4.9 W = 60 W Neutral white (Ø x H) 18 mm x 18 mm 1 pc

Highlights & Details
OSRAM HOMELIGHTING 4058075840546 LED (monochrome) G9 4.9 W = 60 W Neutral white
- Power= 4.9 W
- Total luminous flux= 806 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
G9
4.9 W
806 lm
60 W
- Factory colour
Multicolour
- Version
clear
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.90
- Operating voltage
220 V
240 V
- Length
59 mm
- (Ø)
18 mm
- Content
1 pc(s)
- Height
18 mm
C (A - G)
- Energy consumption
5.00 kWh/1000h
- Dim
(Ø x H) 18 mm x 18 mm
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
11 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
806 lm
- Material
Plastic
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
18 mm
- No. of bulbs
1
IP20
- Bulb type
LED (monochrome)
Documents & Downloads
Datasheet
Datasheet 3219948 OSRAM HOMELIGHTING 4058075840546 LED (monochrome) EEC C (A - G) G9 4.9 W = 60 W Neutral white (Ø x H) 18 mm x 18 mm 1 pc
Datasheet 3219948 OSRAM HOMELIGHTING 4058075840546 LED (monochrome) EEC C (A - G) G9 4.9 W = 60 W Neutral white (Ø x H) 18 mm x 18 mm 1 pc
User & Safety Instructions
User & Safety Instructions 3219948 OSRAM HOMELIGHTING 4058075840546 LED (monochrome) EEC C (A - G) G9 4.9 W = 60 W Neutral white (Ø x H) 18 mm x 18 mm 1 pc
Description
This text is machine translated.
Features
- LED lamps with retrofit G9 plug-in base
- LED alternative to conventional high voltage lamps
- Good light quality
- Colour rendering index 80 Ra
- Constant color location
- Good all-round light radiation
- Long life of up to 15,000 h
- Ideal for decorative and free-burning application
- Less power consumption than incandescent or halogen lamps
- For atmospheric lighting accents in living rooms and party rooms
- Shops, hotels and restaurants
- For outdoor use only in suitable outdoor lamps.
Scope of delivery
- 1 pc(s)
- LED (monochrome)-light bulb G9









