
OSRAM HOMELIGHTING 4058075845664 LED (monochrome) EEC E (A - G) E-27 7 W = 60 W Warm white (Ø x H) 60 mm x 60 mm 6 pc(s)

Number (Package size 6 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075845664 LED (monochrome) E-27 7 W = 60 W Warm white
- Power= 7 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
60 W
- Factory colour
Clear
- Version
clear
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- EOL luminous flux retention
0.95 %
- Operating voltage
220 V
240 V
- Length
105 mm
- (Ø)
60 mm
- Content
6 pc(s)
- Height
60 mm
E (A - G)
- Energy consumption
7.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- Material
Glass
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
60 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3323936 OSRAM HOMELIGHTING 4058075845664 LED (monochrome) EEC E (A - G) E-27 7 W = 60 W Warm white (Ø x H) 60 mm x 60 mm 6 pc(s)
User & Safety Instructions
User & Safety Instructions 3323936 OSRAM HOMELIGHTING 4058075845664 LED (monochrome) EEC E (A - G) E-27 7 W = 60 W Warm white (Ø x H) 60 mm x 60 mm 6 pc(s)
Description
This text is machine translated.
Features
- LED alternative to conventional lamps
- Not dimmable
- Good color reproduction (Ra over 80) and color stability over the entire life of the lamp
- Less power consumption than incandescent or halogen lamps
- Easy replacement of standard bulbs



