
OSRAM HOMELIGHTING 4099854009594 LED (monochrome) EEC A (A - G) E-27 Pear shape 4 W = 60 W Warm white (Ø x H) 60 mm x 60

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854009594 LED (monochrome) E-27 4 W = 60 W Warm white Pear shape
- Power= 4 W
- Total luminous flux= 840 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4 W
840.00 lm
60 W
- Factory colour
White
- Version
matte
- Radiation angle
300°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
3000 K
- Colour temperature range
3000 K
No
50000 h
- Circuits
500000
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
60 mm
A (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
840 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
60 mm
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2628517 OSRAM HOMELIGHTING 4099854009594 LED (monochrome) EEC A (A - G) E-27 Pear shape 4 W = 60 W Warm white (Ø x H) 60 mm x 60
User & Safety Instructions
User & Safety Instructions 2628517 OSRAM HOMELIGHTING 4099854009594 LED (monochrome) EEC A (A - G) E-27 Pear shape 4 W = 60 W Warm white (Ø x H) 60 mm x 60
Warranty Terms
Warranty Terms 2628517 OSRAM HOMELIGHTING 4099854009594 LED (monochrome) EEC A (A - G) E-27 Pear shape 4 W = 60 W Warm white (Ø x H) 60 mm x 60
Description
This text is machine translated.
Features
- LED LAMPS, classic piston-shapedLED lamps for mains voltageBeam angle: Up to 300°Very long average life: 50,000 h Very high number of switching cycles: 500,000Light yield: Up to 210 lm/W.Lamps with innovative LED filament technologyDesign, dimensions, luminous flux comparable to a halogen lampVery low power consumptionInstant 100% light, no warm-up timeLow flickerApplication areas: ideal for decorative fixtures, applications in the household, general lightingOutdoor use only in suitable outdoor lights.




