
OSRAM HOMELIGHTING 4099854021985 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 7 W = 60 W Warm white (Ø x H) 47 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854021985 LED (monochrome) E-27 7 W = 60 W Warm white Globe (mini)
- Power= 7 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Factory colour
White
- Radiation angle
200°
Globe (mini)
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 - 2700 K
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
90 mm
- (Ø)
47 mm
- Content
1 pc(s)
- Height
47 mm
F (A - G)
- Energy consumption
8.00 kWh/1000h
- Dim
(Ø x H) 47 mm x 47 mm
- Durability rating
15000 h
- Weight
19 g
- Bulb shape
P60
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
806 lm
- Material
Plastic
- Width
47 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866595 OSRAM HOMELIGHTING 4099854021985 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 7 W = 60 W Warm white (Ø x H) 47 mm x
User & Safety Instructions
User & Safety Instructions 2866595 OSRAM HOMELIGHTING 4099854021985 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 7 W = 60 W Warm white (Ø x H) 47 mm x
Description
This text is machine translated.
Features
- LED lamps, classical mini-ball shape
- LED alternative to conventional lamps
- Mercury-free lamps
- Low energy consumption
- Easy replacement of classic lamps thanks to compact design
- Instant 100 light, no warm up time
- Domestic applications
- General lighting
- For atmospheric lighting accents in living rooms and party rooms
- For outdoor use only in suitable outdoor lamps.





