
OSRAM HOMELIGHTING 4099854054174 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x H) 125 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854054174 LED (monochrome) E-27 7 W = 60 W Warm white Globe shape
- Power= 7 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Factory colour
Clear
- Radiation angle
300°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 - 2700 K
No
15.000 h
- Circuits
100000
- Power factor
0.5
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
178 mm
- (Ø)
125 mm
- Content
1 pc(s)
- Height
125 mm
E (A - G)
- Energy consumption
7.00 kWh/1000h
- Dim
(Ø x H) 125 mm x 125 mm
- Durability rating
15000 h
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
88 g
- Bulb shape
G125
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
806 lm
- Material
Glass
- Width
125 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866576 OSRAM HOMELIGHTING 4099854054174 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x H) 125 mm x
User & Safety Instructions
User & Safety Instructions 2866576 OSRAM HOMELIGHTING 4099854054174 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x H) 125 mm x
Description
This text is machine translated.
Features
- LED lamps, classical ball-shape
- LED-lamps for mains voltage
- Not dimmable
- Lifecycle up to 50 15,000 hrs
- Transmission angle: Up to 360°
- Glass bulb
- Good light quality; color rendering index Ra: 80; constant color location
- Very low power consumption
- Instant 100 light, no warm up time
- Easy replacement of standard bulbs
- Design, dimensions, luminous flux comparable to a light bulb
- Lamps with innovative LED "filament" technology
- Ideal for decorative installations
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps.



