
OSRAM HOMELIGHTING 4099854066085 LED (monochrome) EEC C (A - G) E14 Candle shape 2.9 W = 40 W Warm white (Ø x H) 35 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854066085 LED (monochrome) E14 2.9 W = 40 W Warm white Candle shape
- Power= 2.9 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
2.9 W
40 W
- Factory colour
White
- Radiation angle
300°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
Yes
- Circuits
500000
- Power factor
0.4
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
100 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Height
35 mm
C (A - G)
- Energy consumption
3.00 kWh/1000h
- Dim
(Ø x H) 35 mm x 35 mm
- Durability rating
50000 h
- Weight
16 g
- Bulb shape
B40
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
470 lm
- Material
Glass
- Width
35 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2866513 OSRAM HOMELIGHTING 4099854066085 LED (monochrome) EEC C (A - G) E14 Candle shape 2.9 W = 40 W Warm white (Ø x H) 35 mm x
User & Safety Instructions
User & Safety Instructions 2866513 OSRAM HOMELIGHTING 4099854066085 LED (monochrome) EEC C (A - G) E14 Candle shape 2.9 W = 40 W Warm white (Ø x H) 35 mm x
Description
This text is machine translated.
Features
- Dimmable LED-lamps, classical mini-candle form
- LED-lamps for mains voltage
- Transmission angle: Up to 300°
- Very long average life: 50,000
- Very high number of switching cycles: 500,000
- Very high efficiency of up to 187 lm/W
- Dimmable
- Lamps with innovative LED "filament" technology
- Design, dimensions, luminous flux comparable to a halogen lamp
- Very low power consumption
- Instant 100 light, no warm up time
- Flicker slightly
- Ideal for decorative installations
- Domestic applications
- General lighting
- Use in outdoor areas only in outdoor lamps (at least IP65).






