
OSRAM HOMELIGHTING 4099854090806 LED (monochrome) EEC F (A - G) E-27 Globe shape 4.8 W = 37 W Warm white (Ø x L) 80 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854090806 LED (monochrome) E-27 4.8 W = 37 W Warm white Globe shape
- Power= 4.8 W
- Total luminous flux= 420 lm
- Colour temperature= 2200 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.8 W
37 W
- Radiation angle
320°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2200 K
- Colour temperature range
2200 K
Yes
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
120 mm
- (Ø)
80 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x L) 80 mm x 120 mm
- LEDs
1
- Colour rendering
822
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
0.040000 kg
- Power range
2.5 W - 4.9 W
- Total luminous flux
420 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3387568 OSRAM HOMELIGHTING 4099854090806 LED (monochrome) EEC F (A - G) E-27 Globe shape 4.8 W = 37 W Warm white (Ø x L) 80 mm x
User & Safety Instructions
User & Safety Instructions 3387568 OSRAM HOMELIGHTING 4099854090806 LED (monochrome) EEC F (A - G) E-27 Globe shape 4.8 W = 37 W Warm white (Ø x L) 80 mm x
Description
This text is machine translated.
Features
- Less power consumption than incandescent or halogen lamps
- Instant 100% light, no warm up time
- Easy replacement of standard bulbs
- LED technology in a thin, decorative spiral filament design
- Spiral-shaped thin filament with φ0,6 mm
- Straight, long and thin – filament; width: At least 0.7 mm
- LED-lamps for mains voltage
- Glass bulb
- Lifecycle up to 50 15,000 hrs
- Transmission angle: Up to 360°
- Dimmable
- Good light quality; color rendering index Ra: ≥ 80; constant color location
- Can be used directly as a light
- Thinner filament, better decorative effect
- Ideal for decorative installations
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps
















