
OSRAM HOMELIGHTING 4099854190131 Battery-operated LED light EEC F (A - G) E-27 Pear shape 8 W = 60 W Neutral white (Ø x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854190131 Battery-operated LED light E-27 8 W = 60 W Neutral white Pear shape
- Power= 8 W
- Total luminous flux= 806 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Battery-operated LED light
E-27
8 W
60 W
- Factory colour
White
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 K
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
122 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
60 mm
F (A - G)
- Energy consumption
8.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- LEDs
1
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
99 g
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- Material
Plastic
- Width
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124147 OSRAM HOMELIGHTING 4099854190131 Battery-operated LED light EEC F (A - G) E-27 Pear shape 8 W = 60 W Neutral white (Ø x
User & Safety Instructions
User & Safety Instructions 3124147 OSRAM HOMELIGHTING 4099854190131 Battery-operated LED light EEC F (A - G) E-27 Pear shape 8 W = 60 W Neutral white (Ø x
Description
This text is machine translated.
Features
- Standard LED lamp with integrated rechargeable battery
- The built-in rechargeable battery can be charged automatically when it is in use via the power supply
- In the event of a power failure, the lamp may function as an emergency light
- Lamp cap is for use as flashlight
- In a power failure situation, the lamp can be switched on by finger pressure or by using the cap
- Built-in lithium battery capacity 1800mAh
- Charging time: 8 hours to reach almost full capacity
- Applications in household for general lighting
- Emergency light for up to 3 hours without power supply
- Suitable for use without mains connection, as in the cellar, while camping or in the garden
- For outdoor use only in suitable lamps














