
OSRAM HOMELIGHTING 4099854245176 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2 W = 50 W Neutral white (Ø x H) 5

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854245176 LED reflector lamp GU10 2 W = 50 W Neutral white Reflector bulb
- Power= 2 W
- Total luminous flux= 360 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED reflector lamp
GU10
2 W
360 lm
50 W
- Factory colour
Clear
Reflector bulb
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 - 4000 K
50000 h
- Circuits
100000
- Power factor
0.90
- Operating voltage
230 V
- Length
54 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
50 mm
A (A - G)
- Energy consumption
2 kWh/1000h
- Dim
(Ø x H) 50 mm x 50 mm
- Colour rendering
840
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
- Weight
51 g
- Bulb shape
PAR16
- Power range
0 W - 2.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
360 lm
- Light intensity
600 cd
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
50 mm
- No. of bulbs
1
IP20
- Bulb type
LED (monochrome)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3219920 OSRAM HOMELIGHTING 4099854245176 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2 W = 50 W Neutral white (Ø x H) 5
User & Safety Instructions
User & Safety Instructions 3219920 OSRAM HOMELIGHTING 4099854245176 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2 W = 50 W Neutral white (Ø x H) 5
Description
This text is machine translated.
Features
- PAR16 reflector lamp
- LED alternative to high-voltage halogen lamps
- Very long average life: 50,000 h
- Light yield: Up to 180 lm/W.
- Very high switching strength: Up to 100,000
- Design, dimensions, luminous flux comparable to a halogen lamp
- Low energy consumption
- Instant 100% light, no warm up time
- Flicker slightly
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps.
Scope of delivery
- 1 pc(s)
- LED reflector lamp-light bulb Reflector bulb;GU10






