
OSRAM HOMELIGHTING 4099854338694 LED (monochrome) EEC A (A - G) E14 2.2 W = 40 W Warm white (Ø x H) 35 mm x 35 mm 3 pc(s

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854338694 LED (monochrome) E14 2.2 W = 40 W Warm white
- Power= 2.2 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
2.2 W
40 W
- Factory colour
White
- Version
matte
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
50000 h
- Circuits
500000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- EOL luminous flux retention
0.96 %
- Operating voltage
220 V
240 V
- Length
101 mm
- (Ø)
35 mm
- Content
3 pc(s)
- Height
35 mm
A (A - G)
- Energy consumption
3.00 kWh/1000h
- Dim
(Ø x H) 35 mm x 35 mm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
16.5 g
- Power range
0 W - 2.4 W
- Total luminous flux
470 lm
- Material
Glass
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
35 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3324014 OSRAM HOMELIGHTING 4099854338694 LED (monochrome) EEC A (A - G) E14 2.2 W = 40 W Warm white (Ø x H) 35 mm x 35 mm 3 pc(s
User & Safety Instructions
User & Safety Instructions 3324014 OSRAM HOMELIGHTING 4099854338694 LED (monochrome) EEC A (A - G) E14 2.2 W = 40 W Warm white (Ø x H) 35 mm x 35 mm 3 pc(s
Description
This text is machine translated.
Features
- LED-lamps for mains voltage
- Transmission angle: Up to 300°
- Very long average life: 50,000 h
- Very high number of switching cycles: 500,000
- Light yield: Up to 210 lm/W.
- Lamps with innovative LED "filament" technology
- Design, dimensions, luminous flux comparable to a halogen lamp
- Low energy consumption
- Instant 100% light, no warm up time
- Flicker slightly





