
OSRAM HOMELIGHTING 4099854340338 LED (monochrome) EEC F (A - G) E-27 8.5 W = 60 W Warm white (Ø x H) 60 mm x 60 mm 3 pc(

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854340338 LED (monochrome) E-27 8.5 W = 60 W Warm white
- Power= 8.5 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8.5 W
60 W
- Factory colour
White
- Version
matte
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- EOL luminous flux retention
0.93 %
- Operating voltage
220 V
240 V
- Length
107 mm
- (Ø)
60 mm
- Content
3 pc(s)
- Height
60 mm
F (A - G)
- Energy consumption
9.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
21 g
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- Material
Plastic
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
60 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3323941 OSRAM HOMELIGHTING 4099854340338 LED (monochrome) EEC F (A - G) E-27 8.5 W = 60 W Warm white (Ø x H) 60 mm x 60 mm 3 pc(
User & Safety Instructions
User & Safety Instructions 3323941 OSRAM HOMELIGHTING 4099854340338 LED (monochrome) EEC F (A - G) E-27 8.5 W = 60 W Warm white (Ø x H) 60 mm x 60 mm 3 pc(
Description
This text is machine translated.
Features
- LED alternative to conventional lamps
- Mercury-free lamps
- Contains at least 40% recycled plastic (relative to the total weight of plastic)
- Less power consumption than incandescent or halogen lamps
- Easy replacement of classic lamps thanks to compact design
- Instant 100% light, no warm up time
- The lamp, made of recycled plastic, contributes to the reduction of CO2-emissions and plastic waste



