
Number
Technical specifications
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Extendable
- Factory colour
White
- Colour
Cool white
- Colour temperature type
4000 K
- Total luminous flux
12000 lm
- Use
Inside/outside
142 W
- Radiation angle
120°
- Operating voltage
230 V
- Dim
(L x W x H) 20 m x 11 mm x 7 mm
- Width
11 mm
- Height
7 mm
- Length
20 m
IP65
IP44
n.rel.
No
- Weight
3308 g
- Material
Polyvinyl chloride
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3593674 OSRAM 4099854449239 LED strip set + plug 230 V 20 m Cool white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3593674 OSRAM 4099854449239 LED strip set + plug 230 V 20 m Cool white 1 pc(s)
Warranty Terms
Warranty Terms 3593674 OSRAM 4099854449239 LED strip set + plug 230 V 20 m Cool white 1 pc(s)










