
Number (Package size 2 pc(s))
Highlights & Details
XENARC® NIGHT BREAKER® 220 D1S - 66140XN2
- Up to 220% more luminosity 1)
- Up to 250 m long light cone
- Up to 20% whiter light1)
- Optimized light distribution for more performance
Technical specifications
- Socket (standard designation) PK32d-2
- Dim
(Ø x L) 9 mm x 77.3 mm
- Product type
Xenon bulb
- Type (car light bulbs)
D1S
- Operating voltage
85 V
- Factory colour
Silver
- Colour temperature type
4500 K
- Content
2 pc(s)
- B3 lifespan
1500 h
- Lifespan Tc
3000 h
- Power (car light bulbs)
35 W
- Light colour
Neutral white
- Luminous flux
3200 lm
- Luminous flux tolerance ±
15 %
- Length
77.3 mm
- (Ø)
9 mm
- Series (car light bulbs)
Night Breaker 200
PK32D
- ECE type approval labels
R98/R99
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3193248 Osram Automotive 66140XN2-2HB Xenon bulb Night Breaker 200 D1S 35 W 85 V
User & Safety Instructions
User & Safety Instructions 3193248 Osram Automotive 66140XN2-2HB Xenon bulb Night Breaker 200 D1S 35 W 85 V
Warranty Terms
Warranty Terms 3193248 Osram Automotive 66140XN2-2HB Xenon bulb Night Breaker 200 D1S 35 W 85 V
Description
This text is machine translated.
Scope of delivery
- 2 bulbs.



