
Quantity (Pair)
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.05
€ 25.83
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Highlights & Details
Halogen spotlight lamp COOL BLUE® INTENSE
- Extra white lightUp to 5000 KelvinUp to 100% more brightnessIdeal for clear glass headlights
Technical specifications
- Dim
(L x W x H) 12 x 80 x 12 mm
- Product type
Halogen bulb
- Type (car light bulbs)
HB4
- Operating voltage
12 V
- Factory colour
White
- Colour temperature type
5000 K
- Content
1 Pair
- Power (car light bulbs)
51 W
- Light colour
Cool white
- Width
80 mm
- Height
12 mm
- Length
12 mm
- Series (car light bulbs)
COOL BLUE® INTENSE
P22d
- ECE type approval labels
E1*37R03/47*2P*10
Documents & Downloads
Datasheet
Datasheet 2475347 Osram Automotive 9006CBN-HCB Halogen bulb COOL BLUE® INTENSE HB4 51 W 12 V
User & Safety Instructions
User & Safety Instructions 2475347 Osram Automotive 9006CBN-HCB Halogen bulb COOL BLUE® INTENSE HB4 51 W 12 V
eNum certificate
eNum certificate 2475347 Osram Automotive 9006CBN-HCB Halogen bulb COOL BLUE® INTENSE HB4 51 W 12 V
Description
Discover COOL BLUE® INTENSE – high-tech halogen lamps that are almost in the league of LED lamps. The powerful and extra-bright white light of up to 5,000 K, which looks very much like an LED lamp thanks to its cool beam, makes it the perfect choice for enthusiastic design fans. The car lamp also offers a high-contrast, daylight-like light, which strains the eyes less than that of standard lamps. OSRAM COOL BLUE® INTENSE series lamps are up to 100% Heller compared to the minimum ECE requirements. The modern design with silver cap (H4/H7/H8/H11/HB4) is Ideal for clear glass headlights and gives your vehicle a stylish look.
This text is machine translated.
This text is machine translated.
Features
- LED look: Extra white light for a stylish LED lookUp to 5,000 Kelvin: Bright and bright white light for the most stylish and modern look on the roadUp to 100% more brightness (H1, H4, H7, H11, HB3, HB4, HIR2): More light makes it possible to look further and therefore react earlierDistinctive, modern and individual look with extra white lightIdeal for clear glass headlights












