
Highlights & Details
Battery-LED Inspection lamp LEDaspect FAST CHARGE SLIM500
- Quick charge technologyTwo light functionsFoldable lamp
Technical specifications
- Dim
(L x W x H) 85 x 185 x 58 mm
- Product type
Work light
- Work light features
Folding
Magnetic fastener
Battery status indicator
- Bulb type
LED (monochrome)
- Technology
Lithium
- Operating voltage
3.7
- Colour temperature type
5700 K
- Weight
0.230 kg
- Charging time
1 h
- Luminous flux
500 lm
- Width
185 mm
- Height
58 mm
- Length
85 mm
- Protection class
IP54
- Power supply (LOV)
rechargeable
via USB
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390453 OSRAM LEDIL406 LEDInspect FAST CHARGE SLIM500 LED (monochrome) Work light rechargeable, via USB 500 lm
Warranty Terms
Warranty Terms 2390453 OSRAM LEDIL406 LEDInspect FAST CHARGE SLIM500 LED (monochrome) Work light rechargeable, via USB 500 lm
Description
This text is machine translated.
Features
- Quick charge technology: Approx. 1H Charging time from 0% to 100% battery capacityTwo light functions - main light with up to 500lm and torch function with up to 100lmFoldable lamp: High flexibility and various setting options through multi-angle positioning




















































