
Number
Highlights & Details
LED additional light LEDriving® Lightbar MX250-CB
- Increased traffic safety
- Combined near and long field illumination
- Compact and robust
- Over and under voltage protection
Technical specifications
- Dim
(L x W x H) 54 x 390 x 86 mm
- Product type
High beam
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Construction plant
Bus
Agriculture
HGVs
Cars
Quads
SUVs
Forklifts
Van
Show more
- Version
High beam
- Fastening method
Screw mount
- Operating voltage
12 V
24 V
- Content
1 pc(s)
- Compatible with
Universal
- Compatible with
Universal
- Width
390 mm
- Height
86 mm
- Length
54 mm
- Reference number (Ref.)
30
- ECE type approval labels
R7/R112
6000 K
- Total luminous flux
2700 lm
- Mounting site
front
- Lenses for
Wide angle illumination
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302101 Osram Automotive High beam LEDDL110-CB LEDDL110-CB LED (monochrome) front (L x W x H) 54 x 390 x 86 mm
Warranty Terms
Warranty Terms 2302101 Osram Automotive High beam LEDDL110-CB LEDDL110-CB LED (monochrome) front (L x W x H) 54 x 390 x 86 mm
Description
This text is machine translated.
Features
- Additional remote light (ECE R112) and parking light (ECE R7)
- Compact and robust: Break-proof polycarbonate lens for high loads
- Over and under voltage protection
- Integrated driver and heat management system for an increased life span
- Combo Beam (CB): Combined near and long-field lighting or spot beam (SP): Improved long-field lighting
- Increased traffic safety: Up to 320 m beam range
- Light range @1lx: 320 m
- Hot lumen: 2700 lm
- Color temperature 6000 K
- Nominal input power: 45/1 W
- Input voltage: 12/24 V
- Life: 5000 h
- IP class: IP69K
- ECE: R7, R112 (Ref. No. 30)
- EMC/EMI: ECE R10
- Cable length 100 cm
- This text is machine translated.


















