
Number
Highlights & Details
LED additional light LEDriving® Lightbar VX500-CB
- Increased traffic safety
- Combined near and long field illumination
- Compact and robust
- Over and under voltage protection
Technical specifications
- Dim
(L x W x H) 62 x 582 x 80 mm
- Product type
High beam
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Construction plant
Bus
Agriculture
HGVs
Cars
Quads
SUVs
Forklifts
Van
Show more
- LEDs
48
- Version
High beam
- Fastening method
Screw mount
- Operating voltage
12 V
24 V
- Content
1 pc(s)
55 W
- Compatible with
Universal
- Compatible with
Universal
- Width
582 mm
- Height
80 mm
- Length
62 mm
- Reference number (Ref.)
17.5
- ECE type approval labels
R112
6000 K
- Total luminous flux
4100 lm
- Mounting site
front
- Lenses for
Wide angle illumination
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302105 Osram Automotive High beam LEDDL118-CB LEDDL118-CB LED (monochrome) front (L x W x H) 62 x 582 x 80 mm
Warranty Terms
Warranty Terms 2302105 Osram Automotive High beam LEDDL118-CB LEDDL118-CB LED (monochrome) front (L x W x H) 62 x 582 x 80 mm
Description
This text is machine translated.
Features
- Additional remote light (ECE R112)
- Compact and robust: Break-proof polycarbonate lens for high demands
- Over and under voltage protection
- Integrated driver and heat management system for an increased life span
- Combo Beam (CB): Combined near and long-field lighting or spot beam (SP): Improved long-range lighting
- Increased traffic safety: Up to 238 m light range
- Light range @1lx: 238 m
- Hot lumen: 4100 lm
- Color temperature: 6000 K
- Nominal input power: 55 W
- Input voltage: 12/24V
- IP class: IP67
- ECE: R112 (Ref. 17.5)
- EMC/EMI: ECE R10
- Polarity protection
- Cable length 45 cm
- This text is machine translated.













