
Number
Highlights & Details
Additional HEADLIGHT LEDriving Round VX80-WD
- 6000 Kelvin
- 1150 lumens
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 83 x 65 x 108 mm
- Product type
High beam
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Construction plant
Bus
Agriculture
HGVs
Cars
Quads
SUVs
Forklifts
Van
Show more
- LEDs
4 pc(s)
- Version
High beam
Lighting
Replacement parts/spares
- Fastening method
Screw mount
- Operating voltage
12 V
24 V
- Content
1 pc(s)
20 W
- Width
65 mm
- Height
108 mm
- Length
83 mm
- ECE type approval labels
R112
6000 K
- Total luminous flux
1150 lm
- Mounting site
front
- Lenses for
Wide angle close range illumination
- Weight
510 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302110 Osram Automotive High beam LEDDL119-WD LEDDL119-WD LED (monochrome) front (L x W x H) 83 x 65 x 108 mm
Warranty Terms
Warranty Terms 2302110 Osram Automotive High beam LEDDL119-WD LEDDL119-WD LED (monochrome) front (L x W x H) 83 x 65 x 108 mm
Description
Features
- Increased traffic safety: Up to 240 m beam range
- Wide Beam (WD): Improved near field lighting
- Compact and robust: Break-proof polycarbonate lens for high demands
- Over and under voltage protection
- Integrated driver and heat management system for an increased life span
- Light range @1lx: 240 m
- Hot lumen: 1150 lm
- Color temperature: 6000 K
- Nominal input power: 22 W
- Input voltage: 12/24 V
- IP class: IP67
- ECE: R112
- EMC/EMI: ECE R10
- Polarity protection
- Cable length: 35 cm
- Weight: 255 g.










