
Number
Highlights & Details
LEDdriving Curved Light bar VX1000-CB SR SM
- Individual assembly permitted
- Up to 525 meters long light beam
- Combo beam
- Curved design
Technical specifications
- Dim
(L x W x H) 1109 x 67.0 x 35.0 mm
- Product type
High beam
- Bulb type
LED (monochrome)
- Version
High beam
- Fastening method
Recess-mount
- Content
1 pc(s)
94 W
- Width
67.0 mm
- Height
35.0 mm
- Length
1109 mm
- ECE type approval labels
17,5 + 17,5
6000 K
- Total luminous flux
10100 lm
- Lenses for
Low and high beam
Documents & Downloads
Datasheet
Datasheet 3364102 Osram Automotive High beam LEDDL135-CB SR SM C LEDriving® Curved Lightbar VX1000-CB SR SM R10,2xR149 LED (monochrome) (L
User & Safety Instructions
User & Safety Instructions 3364102 Osram Automotive High beam LEDDL135-CB SR SM C LEDriving® Curved Lightbar VX1000-CB SR SM R10,2xR149 LED (monochrome) (L
Warranty Terms
Warranty Terms 3364102 Osram Automotive High beam LEDDL135-CB SR SM C LEDriving® Curved Lightbar VX1000-CB SR SM R10,2xR149 LED (monochrome) (L
Description
Improved visibility and visibility in low light conditions
Designed for long-range and near-field lighting
Expands the contours of the vehicle and gives it an elegant and modern look
This text is machine translated.

