
Number
Highlights & Details
LED warning lights ROAD FLARE SIGNAL TA20
- Bright orange 360° visible flashing lightSmall & compactAttaches magnetically.Rechargable Li-Ion batteryStreet legal in Germany2000K, applicable in emergency traffic situations
Technical specifications
- Protection class: IP54Certificates: TA20, CE, UKCA, DIN EN ISO/IEC 17025
- Dim
(L x W x H) 73.3 x 73.3 x 90.5 mm
- Product type
Safety beacon
- Recommended use
Cars
HGVs
Quads
SUVs
ATVs
Camper vans
Construction plant
- Factory colour
Orange
Black
- Weight
235 g
- Content
1 pc(s)
- Features
LED light
Magnetic fastener
- Width
73.3 mm
- Height
90.5 mm
- Length
73.3 mm
- Power supply (LOV)
rechargeable
via USB
- ECE type approval labels
EN ISO/IEC 17025
- Illumination colours
Orange
- Operating voltage
3.7
Li-ion rechargeable battery
- Bulb type
LED (monochrome)
- Operating voltage
3.7 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624260 Osram Automotive LEDSL104 ROAD FLARE Signal TA20 Safety beacon LED light, Magnetic fastener Cars, HGVs, Quads, SUVs, ATV
Warranty Terms
Warranty Terms 2624260 Osram Automotive LEDSL104 ROAD FLARE Signal TA20 Safety beacon LED light, Magnetic fastener Cars, HGVs, Quads, SUVs, ATV
Description
This text is machine translated.
Features
- Rechargeable, magnetic LED warning light: Bright orange 360° visible flashing lightSmall & compact: Attach quickly and easily to vehicle. Improved visibility in a dangerous situation and thus increased safety for you and others in the trafficMagnetic attachment: The LED warning light can be attached directly to the vehicleRechargeable Li-Ion battery: Over 80 cm long USB-C charging cable; battery life up to 15 hours during operationStreet legal in Germany. Officially approved by TÜV & KBA. Please note any special requirements and laws in countries outside of Germany WAS concerning the use and operation of an additional warning light in traffic.Rechargeable magnetic LED warning light with street permission, 2000K, applicable in emergency situations in traffic























