
Number
Highlights & Details
Compact rechargeable tire pump
- Power bank function
- LED light
- Backlit display
- Auto stop function
Technical specifications
- Dim
(L x W x H) 70 x 70 x 170 mm
- Product type
Compressor
- Max. operating pressure
8.3 bar
- Operating voltage
3.7 V
- Weight
485 g
- Features
Storage box/bag
Digital display
incl. inspection light
- Width
70 mm
- Height
170 mm
- Length
70 mm
- Power supply (LOV)
rechargeable
via USB
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373173 Osram Automotive OTIR2000 Compressor TYREinflate 2000 8.3 bar Storage box/bag, Digital display, incl. inspection light
Warranty Terms
Warranty Terms 2373173 Osram Automotive OTIR2000 Compressor TYREinflate 2000 8.3 bar Storage box/bag, Digital display, incl. inspection light
Description
This text is machine translated.
Features
- Power bank function: Can be used to charge different electronic devices, such as mobile phones, etc.
- LED light: High-quality LED light for the display as well as for the torch function
- Digital, backlit display and auto stop function when preset pressure is reached
Scope of delivery
- Incl. Adapter and 14.5 cm air hose
- USB charging cable
- Bike mount
- Bag

























