
Number
Highlights & Details
Osram Automotive Reversing lamps 12 V, 24 V LEDriving Reversing VX 120S-WD, quadratischer LED Rückfahrscheinwerfer LEDDL109-WD Long range illumination (W x H x D) 113 x 56 x 127 mm 1100 lm 6000 K
- High power OSRAM LED
- Up to 36 m light beam
- Beam angle of 45 °
- Thermo plastic casing with polycarbonate glass
Technical specifications
- Dim
(W x H x D) 113 x 56 x 127 mm
- Product type
Reversing lamps
- LEDs
13
- Design type
Rectangular
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Weight
375 g
15 W
6000 K
- Total luminous flux
1100 lm
- Width
113 mm
- Height
56 mm
- Depth
127 mm
- Lenses for
Long range illumination
- Features
Suitable as reversing light
Deutsch DT connector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265300 Osram Automotive Reversing lamps 12 V, 24 V LEDriving Reversing VX 120S-WD, quadratischer LED Rückfahrscheinwerfer LEDDL
Warranty Terms
Warranty Terms 2265300 Osram Automotive Reversing lamps 12 V, 24 V LEDriving Reversing VX 120S-WD, quadratischer LED Rückfahrscheinwerfer LEDDL
Description
Whether on-road or off-road – it convinces through its strong performance and long life. It can be used in many different ways despite numerous environmental influences and is particularly light and robust and resistant thanks to high-quality materials, such as the thermoplastics casing and the stable polycarbonate disk. The LEDdriving reversing light has been tested in our DIN certified environmental simulation laboratory for extreme external influences in terms of water, dust, impacts, heat, cold and permanent vibration and has been validated with the IP protection class IP69K. The integrated heat management system regulates the temperature of the LED headlight and can thus prevent damage from overheating. The polarity protection inhibits incorrect polarity during power supply and can prevent possible damage by automatically switching off the LED. On-Road and Off-Road the reversing light is an effective supplement for your vehicle.
The LED-headlight can be attached to cars, trucks, agricultural machines, forestry machines, commercial vehicles, construction vehicles, caravans, off-road vehicles and quads.
This text is machine translated.
Features
- Up to 36 m beam at a beam angle of 45 °
- Thermoplastics casing with particularly robust polycarbonate disc
- Integrated driver and heat management system for an outstanding service life
- Light distance at 1 lx 36 m.
- Angle of radiation: 45 °
- IP protection: IP69K
- ECE: R23 EMC / EMI: ECE R10
- Plug connection: DT Connector


























