
Number (Package size 2 pc(s))
Technical specifications
- Dim
(L x W x H) 27 x 10 x 241 mm
- Type (car light bulbs)
Canbus Lastwiderstand
- Operating voltage
12 V
- Content
2 pc(s)
- Width
10 mm
- Height
241 mm
- Length
27 mm
- Product type
CanBus resistor
Documents & Downloads
Datasheet
Datasheet 3161912 Osram Automotive CanBus resistor LEDEC02-2HB Type (car light bulbs) Canbus Lastwiderstand
User & Safety Instructions
User & Safety Instructions 3161912 Osram Automotive CanBus resistor LEDEC02-2HB Type (car light bulbs) Canbus Lastwiderstand
Warranty Terms
Warranty Terms 3161912 Osram Automotive CanBus resistor LEDEC02-2HB Type (car light bulbs) Canbus Lastwiderstand


