
OSRAM Energy-saving bulb EEC: G (A - G) 2G7 214 mm 230 V 11 W Neutral white Rod shape 1 pc(s)
EAN:
Part number:
Item no:

1/4
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
7% = € 0.21
€ 2.97
10
9% = € 0.30
€ 2.88
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
OSRAM Energy-saving bulb 2G7 11 W Neutral white EEC: G (A - G)
- Product lifespan approx 20000 h
Technical specifications
- Product type
Energy-saving bulb
2G7
11 W
- Colour
Neutral white
Rod shape
- Operating voltage
230 V
20000 h
900 lm
4000 K
- Mercury content
1.4 mg
- Dim
(Ø x L) 34 mm x 214 mm
G (A - G)
- Durability rating
10000 h
- Power rating
11 W
- Rated luminous flux
900 lm
No
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.030000 kg
- Content
1 pc(s)
- Total luminous flux
900 lm
- Length
214 mm
- (Ø)
34 mm
- Screen size diagonal (inches)
24 inch
20000 h
11 W
- Operating temperature
25.0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 572938 OSRAM Energy-saving bulb EEC: G (A - G) 2G7 214 mm 230 V 11 W Neutral white Rod shape 1 pc(s)
Security datasheet
Security datasheet 572938 OSRAM Energy-saving bulb EEC: G (A - G) 2G7 214 mm 230 V 11 W Neutral white Rod shape 1 pc(s)
Description
Scope of delivery
- 1 pc(s)
- Energy-saving bulb light bulb Rod shape;2G7







