
OSRAM HOMELIGHTING Fluorescent tube EEC: G (A - G) G13 15 W Warm white Tube shape (Ø x L) 26 mm x 451.6 mm 1 pc(s)

Technical specifications
- Product type
Fluorescent tube
G13
15 W
- Factory colour
Multicolour
Tube shape
- Colour
Warm white
20000 h
- Operating voltage
230 V
- Length
451.6 mm
950 lm
2700 K
- Mercury content
2.9 mg
- Dim
(Ø x L) 26 mm x 451.6 mm
G (A - G)
- Operating temperature
25.0 °C
- Durability rating
20000 h
- Power rating
15 W
- Rated luminous flux
950 lm
- Weight
60 g
- Content
1 pc(s)
- (Ø)
26 mm
80
20000 h
- Wireless charging
No
15 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 619255 OSRAM HOMELIGHTING Fluorescent tube EEC: G (A - G) G13 15 W Warm white Tube shape (Ø x L) 26 mm x 451.6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 619255 OSRAM HOMELIGHTING Fluorescent tube EEC: G (A - G) G13 15 W Warm white Tube shape (Ø x L) 26 mm x 451.6 mm 1 pc(s)







