
OSRAM Fluorescent tube EEC: G (A - G) G13 58 W Neutral white Tube shape (Ø x L) 26 mm x 1514.2 mm 1 pc(s)

LUMILUX T8 FLUOR.LAMP 58 W
Highlights & Details
- Proven lamp technology
- Good economic efficiency through high efficiency
- This text is machine translated.
Technical specifications
- Product type
Fluorescent tube
G13
58 W
0 W
- Factory colour
Cold white
Tube shape
- Colour
Neutral white
20000 h
- Operating voltage
230 V
- Length
1514.2 mm
5200 lm
4000 K
- Mercury content
2.9 mg
- Dim
(Ø x L) 26 mm x 1514.2 mm
G (A - G)
- Energy consumption
62 kWh/1000h
- Operating temperature
25.0 °C
- Durability rating
20000 h
- Power rating
58 W
- Rated luminous flux
5200 lm
Yes
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
207 g
- Content
1 pc(s)
- Total luminous flux
5200 lm
- (Ø)
26 mm
20000 h
58 W
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 572858 OSRAM Fluorescent tube EEC: G (A - G) G13 58 W Neutral white Tube shape (Ø x L) 26 mm x 1514.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 572858 OSRAM Fluorescent tube EEC: G (A - G) G13 58 W Neutral white Tube shape (Ø x L) 26 mm x 1514.2 mm 1 pc(s)
Security datasheet
Security datasheet 572858 OSRAM Fluorescent tube EEC: G (A - G) G13 58 W Neutral white Tube shape (Ø x L) 26 mm x 1514.2 mm 1 pc(s)





