
Highlights & Details
LED high beam headlight LightbarFX250-CB
- Polycarbonate lens
- Multifunctional application
- Increased traffic safety
- Intelligent reflector design
Technical specifications
- Range up to 320 m.
- COMPLIES WITH EMC/EMI R10; ECE R112
- Dim
(W x H x D) 309 x 77 x 93.5 mm
- Product type
High beam
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Construction plant
Bus
Agriculture
HGVs
Cars
Quads
SUVs
Forklifts
Van
Show more
- LEDs
10
- Version
High beam
- Fastening method
Screw mount
- Operating voltage
12 V
24 V
- Factory colour
Black
- Content
1 pc(s)
35 W
- Compatible with
Universal
- Compatible with
Universal
- Width
309 mm
- Height
77 mm
- Depth
93.5 mm
- Reference number (Ref.)
27.5
6000 K
- Total luminous flux
2700 lm
- Mounting site
front
Documents & Downloads
Datasheet
Datasheet 2179604 OSRAM High beam LEDDL103CB LEDriving LIGHTBAR FX250-CB LED (monochrome) front (W x H x D) 309 x 77 x 93.5 mm Black
Information
Information 2179604 OSRAM High beam LEDDL103CB LEDriving LIGHTBAR FX250-CB LED (monochrome) front (W x H x D) 309 x 77 x 93.5 mm Black
Description
Increased luminosity guarantees more safety in road traffic
The LEDriving® Lightbar FX500 provides more visibility on dark country roads and forest paths without any problems. With its 20 powerful high-power LEDs, the LED high-beam headlights reach a light distance of up to 450 meters and thus offer the driver increased safety on the road.
Even in twilight and restricted viewing conditions, the LED bar for the car with a strong 6000 Kelvin provides for daylight-like conditions, without blinding the oncoming traffic. Through the intelligent reflector design, the light of the LEDs is diverted by a reflector and thus achieves the oncoming traffic only indirectly. The generated light is distributed evenly in a beam angle of five degrees.
Whether as an LED work light or as additional headlights for the car – the LEDriving® Lightbar FX500 impresses with its high performance and long life. It can be used in many ways to withstand environmental influences and is thanks to high-quality materials and the stable
Polycarbonate lens particularly robust.
The integrated driver and heat management system regulates the temperature of the LED headlight for the car and thus prevents damage through overheating. A complete polarity protection also provides for the automatic switch-off of the LEDs, should an overvoltage occur.
Off-Road as well as on the road, the LEDriving® Lightbar FX500-SP is a real pleasure. The LED additional headlights with ECE approval provide for increased visibility in road traffic and thus for more safety. In addition, they set a stylish accent and extend the off-road style of the vehicle. The LED-headlight can be attached to many 12V vehicles as well as agricultural machines, commercial vehicles, residential and off-road vehicles as well as 4x4-vehicles. The power pack scores with highest optical efficiency and homogeneous light distribution with reduced apertures.
This text is machine translated.
Features
- IP67
- EMC/EMI R10
- ECE R117
- E4 approval
- Very high luminosity thanks to OSRAM high-performance LED
- Multifunctional application thanks to compact mounting dimensions
- Increased traffic safety through more light
- High optical efficiency through intelligent reflector design
- Plug connection to the lamp via DT plug



















