
Highlights & Details
LED additional light LEDriving® CUBE MX240-CB
- Additional remote light (ECE R112)
- Side light (ECE R7)
- Up to 430m beam range
- Combined near and long field illumination
- Compact and robust
- Over and under voltage protection
Technical specifications
- Dim
(L x W x H) 134 x 241 x 169 mm
- Product type
High beam
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Construction plant
Bus
Agriculture
HGVs
Cars
Quads
SUVs
Forklifts
Van
Show more
- Version
High beam
Lighting
Replacement parts/spares
- Fastening method
Screw mount
- Operating voltage
12 V
24 V
- Content
1 pc(s)
- Compatible with
Universal
- Width
241 mm
- Height
169 mm
- Length
134 mm
- Reference number (Ref.)
50
- ECE type approval labels
R7 / R112 / R10
6000 K
- Total luminous flux
4000 lm
- Mounting site
front
- Lenses for
Wide angle illumination
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302097 Osram Automotive High beam LEDDL113-CB LEDDL113-CB LED (monochrome) front (L x W x H) 134 x 241 x 169 mm
Warranty Terms
Warranty Terms 2302097 Osram Automotive High beam LEDDL113-CB LEDDL113-CB LED (monochrome) front (L x W x H) 134 x 241 x 169 mm
Description
This text is machine translated.
Features
- Complete additional remote light (ECE R112) and side light (ECE R7)
- Increased traffic safety: Up to 430m beam range
- Combo light distribution: Combined near and long-range lighting
- Compact and robust: Unbreakable polycarbonate lens for high load
- Over and under voltage protection
- Integrated driver and heat management system for an increased life
- Light range @1lx: 430m
- 4000 lumen
- Color temperature 6000K
- Nominal input power: 70/1.5W
- Life 5000h
- IP class: IP69K
- Cable length: 100cm
- Weight: 3346g














