
Number
Highlights & Details
LED additional headlight LEDriving LIGHTBAR VX250-SP
- Up to 318m beam range
- Improved long-range illumination
- Over and under voltage protection
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 67 x 275 x 36 mm
- Product type
High beam
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Construction plant
Bus
Agriculture
HGVs
Cars
Quads
Quads
SUVs
- LEDs
9 pc(s)
- Version
High beam
- Fastening method
Screw mount
- Operating voltage
12 V
24 V
- Content
1 pc(s)
27 W
- Width
275 mm
- Height
36 mm
- Length
67 mm
- ECE type approval labels
R112 (Ref. No. 30) · EMC/EMI: ECE R10
6000 K
- Total luminous flux
1500 lm
- Mounting site
front
- Lenses for
Close range illumination
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2304672 Osram Automotive High beam LEDDL115-SP LEDDL115-SP LED (monochrome) front (L x W x H) 67 x 275 x 36 mm
eNum certificate
eNum certificate 2304672 Osram Automotive High beam LEDDL115-SP LEDDL115-SP LED (monochrome) front (L x W x H) 67 x 275 x 36 mm
Warranty Terms
Warranty Terms 2304672 Osram Automotive High beam LEDDL115-SP LEDDL115-SP LED (monochrome) front (L x W x H) 67 x 275 x 36 mm
Description
Features
- Increased traffic safety: Up to 318m beam range
- spot beam (SP): Improved long-range lighting
- compact and robust: Break-proof polycarbonate lens for high loads
- over and under voltage protection
- integrated driver and heat management system for an increased life
- beam range @1lx: 318m
- hot lumen: 1500lm
- color temperature: 6000K
- rated input power: 27W
- input voltage: 12/24V
- IP Class: IP67
- ECE: R112 (ref. No. 30)
- EMC/EMI: ECE R10
- Polarity protection
- Cable length: 45cm
- Weight: 790g
Scope of delivery
- Incl. Screws, washers, nuts
- Mounting Bracket









