
OSRAM HOMELIGHTING 4058075090460 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.3 W = 50 W Warm white (Ø x H) 50 m
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075090460 LED (monochrome) GU10 4.3 W = 50 W Warm white Reflector bulb
- Power= 4.3 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
4.3 W
350 lm
50 W
- Factory colour
Warm white
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.50
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Length
52 mm
- (Ø)
50 mm
- Content
5 pc(s)
- Height
52 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 50 mm x 52 mm
- LEDs
5 pc(s)
- Durability rating
15000 h
- Power rating
4.3 W
- Rated luminous flux
350 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
37 g
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Light intensity
600 cd
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1646097 OSRAM HOMELIGHTING 4058075090460 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.3 W = 50 W Warm white (Ø x H) 50 m










