
OSRAM HOMELIGHTING 4058075096721 LED (monochrome) EEC F (A - G) GU10 Par 16 6.9 W = 49 W Cool white (Ø x H) 50 mm x 54 m

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075096721 LED (monochrome) GU10 6.9 W = 49 W Cool white Par 16
- Power= 6.9 W
- Total luminous flux= 620 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
GU10
6.9 W
49 W
- Version
matte
- Radiation angle
120°
Par 16
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 K
No
10000 h
- Circuits
100000
- (Ø)
50 mm
- Content
1 pc(s)
- Height
54 mm
F (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 50 mm x 54 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
39 g
- Power range
5 W - 7.4 W
- Total luminous flux
620 lm
- Light intensity
200 cd
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3365512 OSRAM HOMELIGHTING 4058075096721 LED (monochrome) EEC F (A - G) GU10 Par 16 6.9 W = 49 W Cool white (Ø x H) 50 mm x 54 m
User & Safety Instructions
User & Safety Instructions 3365512 OSRAM HOMELIGHTING 4058075096721 LED (monochrome) EEC F (A - G) GU10 Par 16 6.9 W = 49 W Cool white (Ø x H) 50 mm x 54 m
Description
This text is machine translated.




