
OSRAM HOMELIGHTING 4058075115934 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Neutral white (Ø x L) 60 mm
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
3
6% = € 0.37
€ 6.34
5
8% = € 0.51
€ 6.20
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075115934 LED (monochrome) E-27 7.5 W = 75 W Neutral white Pear shape
- Power= 7.5 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
7.5 W
75 W
- Version
matte
- Radiation angle
330.00°
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
4000 K
- Colour temperature range
4000 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.5
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
0.062 A
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 60 mm x 105 mm
- Durability rating
15000 h
- Power rating
8.00 W
- Rated luminous flux
1055 lm
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
7.5 W - 9.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1784181 OSRAM HOMELIGHTING 4058075115934 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Neutral white (Ø x L) 60 mm











