
OSRAM HOMELIGHTING 4058075127029 LED (monochrome) EEC F (A - G) E-27 Pear shape 13 W = 100 W Warm white (Ø x H) 60 mm x
Number
Highlights & Details
OSRAM HOMELIGHTING 4058075127029 LED (monochrome) E-27 13 W = 100 W Warm white Pear shape
- Power= 13 W
- Total luminous flux= 1521 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
13 W
100 W
- Factory colour
Warm white
- Version
matte
- Radiation angle
200°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.5
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
0.11 A
- Length
120 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
120 mm
F (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(Ø x H) 60 mm x 120 mm
- Durability rating
15000 h
- Power rating
14.00 W
- Rated luminous flux
1521 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
33.5 g
- Bulb shape
A60
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
1521 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1784202 OSRAM HOMELIGHTING 4058075127029 LED (monochrome) EEC F (A - G) E-27 Pear shape 13 W = 100 W Warm white (Ø x H) 60 mm x












