
OSRAM HOMELIGHTING 4058075157941 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.6 W = 35 W Warm white (Ø x H) 50 m

Number (Package size 5 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075157941 LED (monochrome) GU10 2.6 W = 35 W Warm white Reflector bulb
- Power= 2.6 W
- Total luminous flux= 230 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
2.6 W
35 W
- Factory colour
Clear
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Operating voltage
230 V
- Length
54 mm
- (Ø)
50 mm
- Content
5 pc(s)
- Height
50 mm
F (A - G)
- Energy consumption
3.00 kWh/1000h
- Dim
(Ø x H) 50 mm x 50 mm
- LEDs
5
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
40 g
- Bulb shape
PAR16
- Power range
2.5 W - 4.9 W
- Total luminous flux
230 lm
- Light intensity
400 cd
Documents & Downloads
Datasheet
Datasheet 3124235 OSRAM HOMELIGHTING 4058075157941 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.6 W = 35 W Warm white (Ø x H) 50 m
User & Safety Instructions
User & Safety Instructions 3124235 OSRAM HOMELIGHTING 4058075157941 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.6 W = 35 W Warm white (Ø x H) 50 m
Description
This text is machine translated.
Features
- Ideal for economic spot lighting
- Alternative to high-voltage halogen lamps
- Very low power consumption
- No UV and IR-related parts in the light beam
- Shock- and vibration-proof thanks to LED technology
- Professional thermal management
- LED-lamps for mains voltage
- Not dimmable
- Socket: GU10
- Mercury-free lamps
- Spot lighting for light accents
- Domestic applications
- Illuminate heat-sensitive objects such as food, plants, etc.
- For outdoor use only in suitable outdoor lamps
- For marking down stages, doors, stairs, etc.
- For atmospheric lighting accents in living rooms and party rooms
- Living spaces, especially if the lamp is visible










