
OSRAM HOMELIGHTING 4058075245976 LED (monochrome) EEC E (A - G) E-27 Pear shape 19 W = 150 W Warm white (Ø x H) 68 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075245976 LED (monochrome) E-27 19 W = 150 W Warm white Pear shape
- Power= 19 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
19 W
2451 lm
150 W
- Version
matte
- Radiation angle
180°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
E27
- Length
147 mm
- (Ø)
68 mm
- Content
1 pc(s)
- Height
147 mm
E (A - G)
- Energy consumption
19 kWh/1000h
- Dim
(Ø x H) 68 mm x 147 mm
- Durability rating
15000 h
- Power rating
20 W
- Rated luminous flux
2451 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
66 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2206568 OSRAM HOMELIGHTING 4058075245976 LED (monochrome) EEC E (A - G) E-27 Pear shape 19 W = 150 W Warm white (Ø x H) 68 mm x
User & Safety Instructions
User & Safety Instructions 2206568 OSRAM HOMELIGHTING 4058075245976 LED (monochrome) EEC E (A - G) E-27 Pear shape 19 W = 150 W Warm white (Ø x H) 68 mm x
Description
This text is machine translated.










