
OSRAM HOMELIGHTING 4058075293496 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4 W = 35 W Warm white (Ø x L) 45.0 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075293496 LED (monochrome) E14 4 W = 35 W Warm white Teardrop shape
- Power= 4 W
- Colour temperature= 2400 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4 W
420 lm
35 W
- Version
clear
- Radiation angle
320°
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2400 K
- Colour temperature range
2400 - 2400 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
E14
- Length
78.0 mm
- (Ø)
45.0 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x L) 45.0 mm x 78.0 mm
- Durability rating
15000 h
- Power rating
5 W
- Rated luminous flux
420 lm
- Colour rendering
824
- Colour rendering index
80 Ra
- Weight
18 g
- Bulb shape
P45
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2400 K
- Colour temperature (min.)
2400 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2206521 OSRAM HOMELIGHTING 4058075293496 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4 W = 35 W Warm white (Ø x L) 45.0 mm
User & Safety Instructions
User & Safety Instructions 2206521 OSRAM HOMELIGHTING 4058075293496 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4 W = 35 W Warm white (Ø x L) 45.0 mm
Description
This text is machine translated.













