
OSRAM HOMELIGHTING 4058075303409 LED (monochrome) EEC E (A - G) E-27 Pear shape 4 W = 40 W Cool white (Ø x L) 60 mm x 10

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075303409 LED (monochrome) E-27 4 W = 40 W Cool white Pear shape
- Power= 4 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
4 W
470 lm
40 W
- Version
matte
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x L) 60 mm x 105 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280001 OSRAM HOMELIGHTING 4058075303409 LED (monochrome) EEC E (A - G) E-27 Pear shape 4 W = 40 W Cool white (Ø x L) 60 mm x 10
User & Safety Instructions
User & Safety Instructions 2280001 OSRAM HOMELIGHTING 4058075303409 LED (monochrome) EEC E (A - G) E-27 Pear shape 4 W = 40 W Cool white (Ø x L) 60 mm x 10
Description
This text is machine translated.














