
OSRAM HOMELIGHTING 4058075304215 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Cool white (Ø x H) 60 mm x 1
EAN:
Part number:
Item no:
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075304215 LED (monochrome) E-27 10 W = 75 W Cool white Pear shape
- Power= 10 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
10 W
1055 lm
75 W
- Version
matte
- Radiation angle
180°
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
113 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
113 mm
F (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x H) 60 mm x 113 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
24 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280004 OSRAM HOMELIGHTING 4058075304215 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Cool white (Ø x H) 60 mm x 1
Description
LED lamps, classic piston shape. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor applications only in suitable lamps.
This text is machine translated.
This text is machine translated.















