
OSRAM HOMELIGHTING 4058075304253 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Cool white (Ø x H) 60 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075304253 LED (monochrome) E-27 13 W = 100 W Cool white Pear shape
- Power= 13 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
13 W
1521 lm
100 W
- Factory colour
Cold white
- Version
matte
- Radiation angle
180°
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
100 W -
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
120 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
120 mm
E (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(Ø x H) 60 mm x 120 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
33.5 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280005 OSRAM HOMELIGHTING 4058075304253 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Cool white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 2280005 OSRAM HOMELIGHTING 4058075304253 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Cool white (Ø x H) 60 mm x
Description
This text is machine translated.















