
OSRAM HOMELIGHTING 4058075304277 LED (monochrome) EEC F (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x H) 60 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075304277 LED (monochrome) E-27 13 W = 100 W Neutral white Pear shape
- Power= 13 W
- Colour temperature= 6500 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
13 W
1521 lm
100 W
- Version
matte
- Radiation angle
180°
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
100 W -
6500 K
- Colour temperature range
6500 - 6500 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
118 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
118 mm
F (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(Ø x H) 60 mm x 118 mm
- LEDs
1 pc(s)
- Colour rendering
865
- Colour rendering index
80 Ra
- Weight
33.5 g
- Bulb shape
A60
- Power range
10 W - 19.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280006 OSRAM HOMELIGHTING 4058075304277 LED (monochrome) EEC F (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x H) 60 mm
User & Safety Instructions
User & Safety Instructions 2280006 OSRAM HOMELIGHTING 4058075304277 LED (monochrome) EEC F (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x H) 60 mm
Description
This text is machine translated.














