
OSRAM HOMELIGHTING 4058075428386 LED (monochrome) EEC E (A - G) E14 Bulb shape 9 W = 75 W Warm white (Ø x H) 36 mm x 118

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075428386 LED (monochrome) E14 9 W = 75 W Warm white Bulb shape
- Power= 9 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
9 W
1050 lm
75 W
- Factory colour
White
- Version
matte
- Radiation angle
240°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
118 mm
- (Ø)
36 mm
- Content
1 pc(s)
- Height
118 mm
E (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x H) 36 mm x 118 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
28 g
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Material
Plastic
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280086 OSRAM HOMELIGHTING 4058075428386 LED (monochrome) EEC E (A - G) E14 Bulb shape 9 W = 75 W Warm white (Ø x H) 36 mm x 118
User & Safety Instructions
User & Safety Instructions 2280086 OSRAM HOMELIGHTING 4058075428386 LED (monochrome) EEC E (A - G) E14 Bulb shape 9 W = 75 W Warm white (Ø x H) 36 mm x 118
Description
This text is machine translated.















